EG4208A

DigiKey Part Number
EG1949-ND
Manufacturer
Manufacturer Product Number
EG4208A
Description
SWITCH SLIDE 4PDT 200MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG4208A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
4PDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
6.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
-
Operating Force
250gf
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
10¥12.91400¥129.14
25¥12.14080¥303.52
100¥10.48640¥1,048.64
250¥9.55688¥2,389.22
500¥8.88530¥4,442.65
1,000¥8.26538¥8,265.38
2,500¥7.49050¥18,726.25
5,000¥6.97390¥34,869.50
Manufacturers Standard Package