700SP7B10M1REH | |
---|---|
DigiKey Part Number | EG2593-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B10M1REH |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B10M1REH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
96 | ¥33.44042 | ¥3,210.28 |
1,056 | ¥27.64884 | ¥29,197.18 |