700C2WHT | |
---|---|
DigiKey Part Number | 700C2WHT-ND |
Manufacturer | |
Manufacturer Product Number | 700C2WHT |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C2WHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 700 Series | |
Mounting Type | Snap Fit | |
Size | 9.50mm Dia x 6.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27765 | ¥2,555.30 |