700C1RED | |
---|---|
DigiKey Part Number | EG2601-ND |
Manufacturer | |
Manufacturer Product Number | 700C1RED |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C1RED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 700 Series | |
Mounting Type | Snap Fit | |
Size | 7.70mm Dia x 7.60mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥1.79630 | ¥179.63 |
2,000 | ¥1.27765 | ¥2,555.30 |
6,000 | ¥1.19778 | ¥7,186.68 |