ID-15A2H | |
---|---|
DigiKey Part Number | 4761-ID-15A2H-ND |
Manufacturer | |
Manufacturer Product Number | ID-15A2H |
Description | LINE FILTER 250VDC/VAC 15A PNLMT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, ENEC, TUV, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.61200 | ¥446.12 |
25 | ¥42.25080 | ¥1,056.27 |
40 | ¥41.26875 | ¥1,650.75 |
100 | ¥39.30360 | ¥3,930.36 |
300 | ¥34.39060 | ¥10,317.18 |
500 | ¥33.40800 | ¥16,704.00 |
1,000 | ¥28.49508 | ¥28,495.08 |
2,400 | ¥26.52995 | ¥63,671.88 |