Power Line Filter Modules

Results: 2
Manufacturer
DITXP Power
Series
-ID
Packaging
BoxTray
Voltage - Rated DC
250V-
Current
10 A15 A
Frequency - Operating
50 ~ 60HzDC ~ 400Hz
Applications
General PurposeITE
Approval Agency
CQC, CSA, ENEC, TUV, UR, VDEEN, UL
Operating Temperature
-40°C ~ 110°C-25°C ~ 85°C
Mounting Type
Chassis MountPanel Mount
Termination Style
IEC 320-C14, Solder LugQuick Connect
Inductance
800µH-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FHSA Series
FHSAA15A2FR
LINE FILTER 250VAC 15A CHASSIS
XP Power
34
In Stock
1 : ¥108.39000
Tray
-
Tray
Active
Single Phase
Single Stage
-
250V
15 A
DC ~ 400Hz
ITE
EN, UL
-40°C ~ 110°C
Chassis Mount
Quick Connect
800µH
ID-1022S
ID-1022S
LINE FILTER 250VDC/VAC 10A PNLMT
DIT
89
In Stock
1 : ¥46.47000
Box
Box
Active
Single Phase
Single Stage
250V
250V
10 A
50 ~ 60Hz
General Purpose
CQC, CSA, ENEC, TUV, UR, VDE
-25°C ~ 85°C
Panel Mount
IEC 320-C14, Solder Lug
-
Showing
of 2

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.