FHSAA15A2FR | |
---|---|
DigiKey Part Number | 1470-4779-ND |
Manufacturer | |
Manufacturer Product Number | FHSAA15A2FR |
Description | LINE FILTER 250VAC 15A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | ITE | |
Approval Agency | EN, UL | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.39000 | ¥108.39 |
5 | ¥105.13800 | ¥525.69 |
10 | ¥101.88700 | ¥1,018.87 |
25 | ¥97.55160 | ¥2,438.79 |
100 | ¥91.04800 | ¥9,104.80 |