ID-1022S | |
---|---|
DigiKey Part Number | 4761-ID-1022S-ND |
Manufacturer | |
Manufacturer Product Number | ID-1022S |
Description | LINE FILTER 250VDC/VAC 10A PNLMT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, ENEC, TUV, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Solder Lug | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥42.16600 | ¥421.66 |
25 | ¥39.93240 | ¥998.31 |
50 | ¥39.00480 | ¥1,950.24 |
100 | ¥37.14770 | ¥3,714.77 |
250 | ¥32.50424 | ¥8,126.06 |
500 | ¥31.57556 | ¥15,787.78 |
1,000 | ¥26.93210 | ¥26,932.10 |
2,500 | ¥25.07471 | ¥62,686.78 |