ID-0342S | |
---|---|
DigiKey Part Number | 4761-ID-0342S-ND |
Manufacturer | |
Manufacturer Product Number | ID-0342S |
Description | LINE FILTER 250VDC/VAC 3A PNL MT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, ENEC, TUV, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Solder Lug | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥40.84400 | ¥408.44 |
25 | ¥38.68440 | ¥967.11 |
50 | ¥37.78640 | ¥1,889.32 |
100 | ¥35.98690 | ¥3,598.69 |
250 | ¥31.48856 | ¥7,872.14 |
500 | ¥30.58874 | ¥15,294.37 |
1,000 | ¥26.09043 | ¥26,090.43 |
2,500 | ¥24.29114 | ¥60,727.85 |