ZXTP23140BFHTA | |
---|---|
DigiKey Part Number | ZXTP23140BFHTR-ND - Tape & Reel (TR) ZXTP23140BFHCT-ND - Cut Tape (CT) ZXTP23140BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP23140BFHTA |
Description | TRANS PNP 140V 2.5A SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 2.5 A 130MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.25 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65700 | ¥56.57 |
100 | ¥3.91770 | ¥391.77 |
500 | ¥3.27358 | ¥1,636.79 |
1,000 | ¥2.78608 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48136 | ¥7,444.08 |
6,000 | ¥2.35076 | ¥14,104.56 |
9,000 | ¥2.17662 | ¥19,589.58 |
30,000 | ¥2.15507 | ¥64,652.10 |