ZXTP23140BFHTA

DigiKey Part Number
ZXTP23140BFHTR-ND - Tape & Reel (TR)
ZXTP23140BFHCT-ND - Cut Tape (CT)
ZXTP23140BFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP23140BFHTA
Description
TRANS PNP 140V 2.5A SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 2.5 A 130MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 250mA, 2.5A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
1.25 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.65700¥56.57
100¥3.91770¥391.77
500¥3.27358¥1,636.79
1,000¥2.78608¥2,786.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.48136¥7,444.08
6,000¥2.35076¥14,104.56
9,000¥2.17662¥19,589.58
30,000¥2.15507¥64,652.10
Manufacturers Standard Package