ZXMN10A08E6TA | |
---|---|
DigiKey Part Number | ZXMN10A08E6TR-ND - Tape & Reel (TR) ZXMN10A08E6CT-ND - Cut Tape (CT) ZXMN10A08E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A08E6TA |
Description | MOSFET N-CH 100V 1.5A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.03340 | ¥303.34 |
500 | ¥2.36812 | ¥1,184.06 |
1,000 | ¥1.92480 | ¥1,924.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72069 | ¥5,162.07 |
6,000 | ¥1.63320 | ¥9,799.20 |
9,000 | ¥1.51654 | ¥13,648.86 |
30,000 | ¥1.48797 | ¥44,639.10 |