ZXCL330E5TA | |
---|---|
DigiKey Part Number | 31-ZXCL330E5TATR-ND - Tape & Reel (TR) 31-ZXCL330E5TACT-ND - Cut Tape (CT) 31-ZXCL330E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCL330E5TA |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCL330E5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.33920 | ¥83.48 |
100 | ¥2.72550 | ¥272.55 |
250 | ¥2.53200 | ¥633.00 |
500 | ¥2.15488 | ¥1,077.44 |
1,000 | ¥1.89679 | ¥1,896.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89685 | ¥5,690.55 |