SBR3M30P1-7 | |
---|---|
DigiKey Part Number | SBR3M30P1DITR-ND - Tape & Reel (TR) SBR3M30P1DICT-ND - Cut Tape (CT) SBR3M30P1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3M30P1-7 |
Description | DIODE SBR 30V 3A POWERDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR3M30P1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71910 | ¥271.91 |
500 | ¥2.12322 | ¥1,061.61 |
1,000 | ¥1.72578 | ¥1,725.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33409 | ¥4,002.27 |