74LVCH244ABQ,115 | |
---|---|
DigiKey Part Number | 1727-74LVCH244ABQ,115TR-ND - Tape & Reel (TR) 1727-74LVCH244ABQ,115CT-ND - Cut Tape (CT) 1727-74LVCH244ABQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244ABQ,115 |
Description | IC BUF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.95400 | ¥98.85 |
100 | ¥3.22650 | ¥322.65 |
250 | ¥2.99692 | ¥749.23 |
500 | ¥2.55046 | ¥1,275.23 |
1,000 | ¥2.04038 | ¥2,040.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84909 | ¥5,547.27 |
6,000 | ¥1.72156 | ¥10,329.36 |
15,000 | ¥1.65780 | ¥24,867.00 |
30,000 | ¥1.62657 | ¥48,797.10 |