PI3C3125LEX | |
---|---|
DigiKey Part Number | PI3C3125LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3C3125LEX |
Description | IC BUS SWITCH 1 X 1:1 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80350 | ¥4,508.75 |
5,000 | ¥1.67910 | ¥8,395.50 |
12,500 | ¥1.61692 | ¥20,211.50 |
25,000 | ¥1.55473 | ¥38,868.25 |