LM2904AQM8-13 | |
---|---|
DigiKey Part Number | LM2904AQM8-13DITR-ND - Tape & Reel (TR) LM2904AQM8-13DICT-ND - Cut Tape (CT) LM2904AQM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AQM8-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74840 | ¥68.71 |
100 | ¥2.04580 | ¥204.58 |
250 | ¥1.85404 | ¥463.51 |
500 | ¥1.53436 | ¥767.18 |
1,000 | ¥1.15073 | ¥1,150.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.05482 | ¥2,637.05 |
5,000 | ¥0.99089 | ¥4,954.45 |
12,500 | ¥0.92696 | ¥11,587.00 |
25,000 | ¥0.85025 | ¥21,256.25 |
62,500 | ¥0.81828 | ¥51,142.50 |