LM2903M8-13 | |
---|---|
DigiKey Part Number | LM2903M8-13DITR-ND - Tape & Reel (TR) LM2903M8-13DICT-ND - Cut Tape (CT) LM2903M8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903M8-13 |
Description | IC COMPARATOR 2 DIFF 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903M8-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.20680 | ¥55.17 |
100 | ¥1.64280 | ¥164.28 |
250 | ¥1.48860 | ¥372.15 |
500 | ¥1.23180 | ¥615.90 |
1,000 | ¥0.92385 | ¥923.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84689 | ¥2,117.22 |
5,000 | ¥0.79556 | ¥3,977.80 |
12,500 | ¥0.74424 | ¥9,303.00 |
25,000 | ¥0.68265 | ¥17,066.25 |
62,500 | ¥0.65698 | ¥41,061.25 |
125,000 | ¥0.63523 | ¥79,403.75 |