LM393DMR2G | |
---|---|
DigiKey Part Number | LM393DMR2GOSTR-ND - Tape & Reel (TR) LM393DMR2GOSCT-ND - Cut Tape (CT) LM393DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.80880 | ¥70.22 |
100 | ¥1.89490 | ¥189.49 |
250 | ¥1.56832 | ¥392.08 |
500 | ¥1.43756 | ¥718.78 |
1,000 | ¥1.07812 | ¥1,078.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97808 | ¥3,912.32 |
8,000 | ¥0.91497 | ¥7,319.76 |
12,000 | ¥0.83925 | ¥10,071.00 |
28,000 | ¥0.80770 | ¥22,615.60 |
100,000 | ¥0.78096 | ¥78,096.00 |