FW2500022Q | |
---|---|
DigiKey Part Number | FW2500022QDITR-ND - Tape & Reel (TR) FW2500022QDICT-ND - Cut Tape (CT) FW2500022QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW2500022Q |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.49200 | ¥54.92 |
50 | ¥5.13440 | ¥256.72 |
100 | ¥4.53760 | ¥453.76 |
500 | ¥4.29848 | ¥2,149.24 |
1,000 | ¥3.58210 | ¥3,582.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46270 | ¥10,388.10 |
6,000 | ¥3.34329 | ¥20,059.74 |
15,000 | ¥3.22389 | ¥48,358.35 |