USB5807CT/KD | |
---|---|
DigiKey Part Number | USB5807CT/KDTR-ND - Tape & Reel (TR) USB5807CT/KDCT-ND - Cut Tape (CT) USB5807CT/KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5807CT/KD |
Description | IC USB HUB CNTRL I2C/SPI 100VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5807CT/KD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SPI | |
Standards | USB 3.1 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.15000 | ¥79.15 |
25 | ¥65.96960 | ¥1,649.24 |
100 | ¥63.75910 | ¥6,375.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥63.75912 | ¥159,397.80 |