DRTR5V0U4LP16-7 | |
---|---|
DigiKey Part Number | DRTR5V0U4LP16-7DITR-ND - Tape & Reel (TR) DRTR5V0U4LP16-7DICT-ND - Cut Tape (CT) DRTR5V0U4LP16-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRTR5V0U4LP16-7 |
Description | TVS DIODE 5.5VWM 12V U-DFN1616-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6 |
Datasheet | Datasheet |
EDA/CAD Models | DRTR5V0U4LP16-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥1.02290 | ¥102.29 |
500 | ¥0.94724 | ¥473.62 |
1,000 | ¥0.66705 | ¥667.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66705 | ¥2,001.15 |