DMP4006SPSWQ-13 | |
---|---|
DigiKey Part Number | 31-DMP4006SPSWQ-13TR-ND - Tape & Reel (TR) 31-DMP4006SPSWQ-13CT-ND - Cut Tape (CT) 31-DMP4006SPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4006SPSWQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 115A (Tc) 3.4W (Ta), 104W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 9.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6855 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.75000 | ¥127.50 |
100 | ¥10.14730 | ¥1,014.73 |
500 | ¥8.58648 | ¥4,293.24 |
1,000 | ¥7.28546 | ¥7,285.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.92119 | ¥17,302.98 |
5,000 | ¥6.66099 | ¥33,304.95 |