MCAC80P06YHE3-TP | |
---|---|
DigiKey Part Number | 353-MCAC80P06YHE3-TPTR-ND - Tape & Reel (TR) 353-MCAC80P06YHE3-TPCT-ND - Cut Tape (CT) 353-MCAC80P06YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC80P06YHE3-TP |
Description | P-CHANNEL MOSFET, DFN5060 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A (Tc) 120W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.21000 | ¥132.10 |
100 | ¥10.51510 | ¥1,051.51 |
500 | ¥8.89712 | ¥4,448.56 |
1,000 | ¥7.54908 | ¥7,549.08 |
2,000 | ¥7.17168 | ¥14,343.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.90205 | ¥34,510.25 |
10,000 | ¥6.67355 | ¥66,735.50 |