DMN601WK-7 | |
---|---|
DigiKey Part Number | DMN601WKDITR-ND - Tape & Reel (TR) DMN601WKDICT-ND - Cut Tape (CT) DMN601WKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601WK-7 |
Description | MOSFET N-CH 60V 300MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99670 | ¥99.67 |
500 | ¥0.81310 | ¥406.55 |
1,000 | ¥0.60326 | ¥603.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50753 | ¥1,522.59 |
6,000 | ¥0.48523 | ¥2,911.38 |
9,000 | ¥0.41966 | ¥3,776.94 |
30,000 | ¥0.41179 | ¥12,353.70 |
75,000 | ¥0.34097 | ¥25,572.75 |
150,000 | ¥0.33573 | ¥50,359.50 |