RJK005N03FRAT146 | |
---|---|
DigiKey Part Number | RJK005N03FRAT146TR-ND - Tape & Reel (TR) RJK005N03FRAT146CT-ND - Cut Tape (CT) RJK005N03FRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK005N03FRAT146 |
Description | MOSFET N-CH 30V 500MA SMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 200mW (Ta) Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RJK005N03FRAT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10590 | ¥110.59 |
500 | ¥0.98026 | ¥490.13 |
1,000 | ¥0.76286 | ¥762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68275 | ¥2,048.25 |
6,000 | ¥0.66750 | ¥4,005.00 |
9,000 | ¥0.59122 | ¥5,320.98 |
30,000 | ¥0.58358 | ¥17,507.40 |
75,000 | ¥0.49586 | ¥37,189.50 |
150,000 | ¥0.47678 | ¥71,517.00 |