DMN3066LQ-7 | |
---|---|
DigiKey Part Number | 31-DMN3066LQ-7TR-ND - Tape & Reel (TR) 31-DMN3066LQ-7CT-ND - Cut Tape (CT) 31-DMN3066LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3066LQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 810mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 353 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 810mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23800 | ¥123.80 |
500 | ¥1.01010 | ¥505.05 |
1,000 | ¥0.74945 | ¥749.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63049 | ¥1,891.47 |
6,000 | ¥0.60280 | ¥3,616.80 |
9,000 | ¥0.52134 | ¥4,692.06 |
30,000 | ¥0.51156 | ¥15,346.80 |
75,000 | ¥0.42359 | ¥31,769.25 |
150,000 | ¥0.41707 | ¥62,560.50 |