DMN2400UFB4-7 | |
---|---|
DigiKey Part Number | DMN2400UFB4-7DITR-ND - Tape & Reel (TR) DMN2400UFB4-7DICT-ND - Cut Tape (CT) DMN2400UFB4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2400UFB4-7 |
Description | MOSFET N-CH 20V 750MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.00570 | ¥100.57 |
500 | ¥0.83854 | ¥419.27 |
1,000 | ¥0.58265 | ¥582.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50499 | ¥1,514.97 |
6,000 | ¥0.46841 | ¥2,810.46 |
9,000 | ¥0.38844 | ¥3,495.96 |
30,000 | ¥0.38159 | ¥11,447.70 |
75,000 | ¥0.34274 | ¥25,705.50 |
150,000 | ¥0.29704 | ¥44,556.00 |