DDZ9702S-7 | |
---|---|
DigiKey Part Number | DDZ9702SDITR-ND - Tape & Reel (TR) DDZ9702SDICT-ND - Cut Tape (CT) DDZ9702SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9702S-7 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | DDZ9702S-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.04754 | ¥523.77 |
1,000 | ¥0.77719 | ¥777.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65383 | ¥1,961.49 |
6,000 | ¥0.62513 | ¥3,750.78 |
9,000 | ¥0.54064 | ¥4,865.76 |
30,000 | ¥0.53051 | ¥15,915.30 |
75,000 | ¥0.43927 | ¥32,945.25 |
150,000 | ¥0.43252 | ¥64,878.00 |