DDZ9702-7 | |
---|---|
DigiKey Part Number | DDZ9702DITR-ND - Tape & Reel (TR) DDZ9702DICT-ND - Cut Tape (CT) DDZ9702DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9702-7 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.49424 | ¥247.12 |
1,000 | ¥0.34333 | ¥343.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29758 | ¥892.74 |
6,000 | ¥0.27603 | ¥1,656.18 |
9,000 | ¥0.23706 | ¥2,133.54 |