DDTC143ZUA-7-F | |
---|---|
DigiKey Part Number | DDTC143ZUA-FDITR-ND - Tape & Reel (TR) DDTC143ZUA-FDICT-ND - Cut Tape (CT) DDTC143ZUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143ZUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.57516 | ¥287.58 |
1,000 | ¥0.39964 | ¥399.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34633 | ¥1,038.99 |
6,000 | ¥0.32125 | ¥1,927.50 |
9,000 | ¥0.26641 | ¥2,397.69 |
30,000 | ¥0.26171 | ¥7,851.30 |
75,000 | ¥0.23507 | ¥17,630.25 |
150,000 | ¥0.20373 | ¥30,559.50 |