BC857CW-7-F | |
---|---|
DigiKey Part Number | BC857CW-FDITR-ND - Tape & Reel (TR) BC857CW-FDICT-ND - Cut Tape (CT) BC857CW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CW-7-F |
Description | TRANS PNP 45V 0.1A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.62470 | ¥62.47 |
500 | ¥0.49076 | ¥245.38 |
1,000 | ¥0.34078 | ¥340.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28227 | ¥846.81 |
6,000 | ¥0.26695 | ¥1,601.70 |
9,000 | ¥0.22719 | ¥2,044.71 |
30,000 | ¥0.21015 | ¥6,304.50 |
75,000 | ¥0.18175 | ¥13,631.25 |
150,000 | ¥0.15108 | ¥22,662.00 |