741X083103JP | |
---|---|
DigiKey Part Number | 741X083103JPTR-ND - Tape & Reel (TR) 741X083103JPCT-ND - Cut Tape (CT) 741X083103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083103JP |
Description | RES ARRAY 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083103JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
25 | ¥0.35800 | ¥8.95 |
50 | ¥0.30380 | ¥15.19 |
100 | ¥0.25700 | ¥25.70 |
250 | ¥0.20752 | ¥51.88 |
500 | ¥0.17782 | ¥88.91 |
1,000 | ¥0.15294 | ¥152.94 |
5,000 | ¥0.11011 | ¥550.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09650 | ¥965.00 |
20,000 | ¥0.08512 | ¥1,702.40 |
30,000 | ¥0.07934 | ¥2,380.20 |
50,000 | ¥0.07285 | ¥3,642.50 |
70,000 | ¥0.07029 | ¥4,920.30 |