BAS16W-7-F | |
---|---|
DigiKey Part Number | BAS16W-FDITR-ND - Tape & Reel (TR) BAS16W-FDICT-ND - Cut Tape (CT) BAS16W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W-7-F |
Description | DIODE GEN PURP 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45876 | ¥229.38 |
1,000 | ¥0.31862 | ¥318.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19121 | ¥573.63 |
6,000 | ¥0.18082 | ¥1,084.92 |
9,000 | ¥0.15389 | ¥1,385.01 |
30,000 | ¥0.14234 | ¥4,270.20 |
75,000 | ¥0.13546 | ¥10,159.50 |