BAS16WT1G | |
---|---|
DigiKey Part Number | BAS16WT1GOSTR-ND - Tape & Reel (TR) BAS16WT1GOSCT-ND - Cut Tape (CT) BAS16WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WT1G |
Description | DIODE GP 100V 200MA SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BAS16WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70-3 (SOT323) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
100 | ¥0.37440 | ¥37.44 |
500 | ¥0.29374 | ¥146.87 |
1,000 | ¥0.20401 | ¥204.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16896 | ¥506.88 |
6,000 | ¥0.15979 | ¥958.74 |
9,000 | ¥0.13599 | ¥1,223.91 |
30,000 | ¥0.12579 | ¥3,773.70 |
75,000 | ¥0.10879 | ¥8,159.25 |
150,000 | ¥0.09043 | ¥13,564.50 |