VC120630D650DP | |
---|---|
DigiKey Part Number | 478-2523-2-ND - Tape & Reel (TR) 478-2523-1-ND - Cut Tape (CT) 478-2523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120630D650DP |
Description | VARISTOR 41V 120A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120630D650DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48900 | ¥34.89 |
25 | ¥3.25440 | ¥81.36 |
100 | ¥2.60420 | ¥260.42 |
250 | ¥2.41828 | ¥604.57 |
500 | ¥2.04638 | ¥1,023.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.58129 | ¥1,581.29 |
2,000 | ¥1.44177 | ¥2,883.54 |
5,000 | ¥1.34874 | ¥6,743.70 |
10,000 | ¥1.25573 | ¥12,557.30 |
25,000 | ¥1.19062 | ¥29,765.50 |
50,000 | ¥1.16271 | ¥58,135.50 |