BAS116LP3-7 | |
---|---|
DigiKey Part Number | BAS116LP3-7DITR-ND - Tape & Reel (TR) BAS116LP3-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS116LP3-7 |
Description | DIODE GP 85V 215MA X3-DFN0603-2 |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116LP3-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 10 nA @ 75 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80030 | ¥400.15 |
1,000 | ¥0.55613 | ¥556.13 |
2,000 | ¥0.48196 | ¥963.92 |
5,000 | ¥0.44706 | ¥2,235.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37073 | ¥3,707.30 |
30,000 | ¥0.36419 | ¥10,925.70 |
50,000 | ¥0.32711 | ¥16,355.50 |
100,000 | ¥0.29004 | ¥29,004.00 |
250,000 | ¥0.28350 | ¥70,875.00 |