B150B-13-F | |
---|---|
DigiKey Part Number | B150B-FDITR-ND - Tape & Reel (TR) B150B-FDICT-ND - Cut Tape (CT) B150B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150B-13-F |
Description | DIODE SCHOTTKY 50V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B150B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.11654 | ¥558.27 |
1,000 | ¥0.86893 | ¥868.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77769 | ¥2,333.07 |
6,000 | ¥0.76031 | ¥4,561.86 |
9,000 | ¥0.67341 | ¥6,060.69 |
30,000 | ¥0.66473 | ¥19,941.90 |
75,000 | ¥0.56480 | ¥42,360.00 |