AP7387Q-50Y-13 | |
---|---|
DigiKey Part Number | 31-AP7387Q-50Y-13TR-ND - Tape & Reel (TR) 31-AP7387Q-50Y-13CT-ND - Cut Tape (CT) 31-AP7387Q-50Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387Q-50Y-13 |
Description | IC REG LINEAR 5V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29192 | ¥2,072.98 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.01163 | ¥6,011.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59705 | ¥13,992.62 |
5,000 | ¥5.38974 | ¥26,948.70 |
12,500 | ¥5.18244 | ¥64,780.50 |