AP7387Q-33Y-13 | |
---|---|
DigiKey Part Number | 31-AP7387Q-33Y-13TR-ND - Tape & Reel (TR) 31-AP7387Q-33Y-13CT-ND - Cut Tape (CT) 31-AP7387Q-33Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387Q-33Y-13 |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.73200 | ¥268.30 |
100 | ¥9.14390 | ¥914.39 |
250 | ¥8.58624 | ¥2,146.56 |
500 | ¥7.51304 | ¥3,756.52 |
1,000 | ¥6.22502 | ¥6,225.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.79572 | ¥14,489.30 |
5,000 | ¥5.58105 | ¥27,905.25 |
12,500 | ¥5.36639 | ¥67,079.88 |