AP7387Q-33FDCW-7 | |
---|---|
DigiKey Part Number | 31-AP7387Q-33FDCW-7TR-ND - Tape & Reel (TR) 31-AP7387Q-33FDCW-7CT-ND - Cut Tape (CT) 31-AP7387Q-33FDCW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387Q-33FDCW-7 |
Description | IC REG LINEAR 3.3V 150MA 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43960 | ¥310.99 |
100 | ¥10.59720 | ¥1,059.72 |
250 | ¥9.95028 | ¥2,487.57 |
500 | ¥8.70650 | ¥4,353.25 |
1,000 | ¥7.21396 | ¥7,213.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.71644 | ¥20,149.32 |
6,000 | ¥6.46768 | ¥38,806.08 |