AP7383-50Y-13 | |
---|---|
DigiKey Part Number | AP7383-50Y-13DITR-ND - Tape & Reel (TR) AP7383-50Y-13DICT-ND - Cut Tape (CT) AP7383-50Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-50Y-13 |
Description | IC REG LIN 5V SOT89 T&R 2.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.86000 | ¥71.50 |
100 | ¥2.12960 | ¥212.96 |
250 | ¥1.92976 | ¥482.44 |
500 | ¥1.59704 | ¥798.52 |
1,000 | ¥1.19782 | ¥1,197.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09795 | ¥2,744.88 |
5,000 | ¥1.03142 | ¥5,157.10 |
12,500 | ¥0.96487 | ¥12,060.88 |
25,000 | ¥0.88502 | ¥22,125.50 |
62,500 | ¥0.85175 | ¥53,234.38 |