AL1791AFE-13 | |
---|---|
DigiKey Part Number | AL1791AFE-13DITR-ND - Tape & Reel (TR) AL1791AFE-13DICT-ND - Cut Tape (CT) AL1791AFE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1791AFE-13 |
Description | IC LED DRVR LINEAR PWM 1A 14UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 1A U-DFN4030-14 |
Datasheet | Datasheet |
EDA/CAD Models | AL1791AFE-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.97000 | ¥119.70 |
25 | ¥11.36120 | ¥284.03 |
100 | ¥9.33090 | ¥933.09 |
250 | ¥8.72260 | ¥2,180.65 |
500 | ¥7.70822 | ¥3,854.11 |
1,000 | ¥6.08551 | ¥6,085.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02105 | ¥15,063.15 |