AL1792AFE-13 | |
---|---|
DigiKey Part Number | AL1792AFE-13DITR-ND - Tape & Reel (TR) AL1792AFE-13DICT-ND - Cut Tape (CT) AL1792AFE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1792AFE-13 |
Description | IC LED DRVR LIN PWM 500MA 14UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Analog, PWM Dimming 500mA U-DFN4030-14 |
Datasheet | Datasheet |
EDA/CAD Models | AL1792AFE-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.14300 | ¥131.43 |
25 | ¥12.39480 | ¥309.87 |
100 | ¥10.56190 | ¥1,056.19 |
250 | ¥9.91716 | ¥2,479.29 |
500 | ¥8.67754 | ¥4,338.77 |
1,000 | ¥7.18990 | ¥7,189.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.13680 | ¥18,410.40 |