DRV10987DPWPR | |
---|---|
DigiKey Part Number | 296-47579-2-ND - Tape & Reel (TR) 296-47579-1-ND - Cut Tape (CT) 296-47579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10987DPWPR |
Description | IC MOTOR DRVR 4.5V-45V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10987DPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 6.2V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.69317 | ¥31,386.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.61100 | ¥326.11 |
25 | ¥30.83240 | ¥770.81 |
100 | ¥26.72190 | ¥2,672.19 |
250 | ¥25.35164 | ¥6,337.91 |
500 | ¥22.74806 | ¥11,374.03 |
1,000 | ¥19.18504 | ¥19,185.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.49300 | ¥314.93 |
25 | ¥29.77520 | ¥744.38 |
100 | ¥25.80590 | ¥2,580.59 |
250 | ¥24.48264 | ¥6,120.66 |
500 | ¥21.96828 | ¥10,984.14 |
1,000 | ¥18.52739 | ¥18,527.39 |