ADT7470ARQZ | |
---|---|
DigiKey Part Number | 505-ADT7470ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7470ARQZ |
Description | IC SENSOR TEMP FAN CTRLR 16QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor External Sensor External Sensor I2C/SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7470ARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | External | |
Sensing Temperature | External Sensor | |
Accuracy | - | |
Topology | ADC, Comparator, Fan Speed Control, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90600 | ¥539.06 |
98 | ¥44.62796 | ¥4,373.54 |
294 | ¥42.62204 | ¥12,530.88 |
588 | ¥38.86126 | ¥22,850.42 |
1,078 | ¥33.84691 | ¥36,486.97 |
2,548 | ¥32.59332 | ¥83,047.78 |