EVAL-ADT7470EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADT7470EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7470EBZ |
Description | BOARD EVALUATION FOR ADT7470 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7470 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | SMBus (2-Wire/I2C) | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ADT7470 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.41000 | ¥975.41 |