74LVC1G32QW5-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G32QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G32QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G32QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32QW5-7 |
Description | IC GATE OR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.59300 | ¥25.93 |
25 | ¥2.27160 | ¥56.79 |
100 | ¥1.46980 | ¥146.98 |
250 | ¥1.21696 | ¥304.24 |
500 | ¥0.97368 | ¥486.84 |
1,000 | ¥0.74646 | ¥746.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64910 | ¥1,947.30 |
6,000 | ¥0.58418 | ¥3,505.08 |
15,000 | ¥0.51927 | ¥7,789.05 |
30,000 | ¥0.48682 | ¥14,604.60 |
75,000 | ¥0.43165 | ¥32,373.75 |
150,000 | ¥0.41542 | ¥62,313.00 |