74LVC08AD-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74LVC08AD-Q100,118TR-ND - Tape & Reel (TR) 1727-74LVC08AD-Q100,118CT-ND - Cut Tape (CT) 1727-74LVC08AD-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08AD-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.62840 | ¥65.71 |
100 | ¥2.10140 | ¥210.14 |
250 | ¥1.95144 | ¥487.86 |
500 | ¥1.65138 | ¥825.69 |
1,000 | ¥1.27606 | ¥1,276.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03642 | ¥2,591.05 |
5,000 | ¥0.97362 | ¥4,868.10 |
12,500 | ¥0.91081 | ¥11,385.12 |
25,000 | ¥0.83543 | ¥20,885.75 |
62,500 | ¥0.80402 | ¥50,251.25 |