74LVC1G08QSE-7 | |
---|---|
DigiKey Part Number | 74LVC1G08QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G08QSE-7DICT-ND - Cut Tape (CT) 74LVC1G08QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08QSE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.03500 | ¥30.35 |
25 | ¥2.73720 | ¥68.43 |
100 | ¥1.89240 | ¥189.24 |
250 | ¥1.59348 | ¥398.37 |
500 | ¥1.29456 | ¥647.28 |
1,000 | ¥0.99583 | ¥995.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89625 | ¥2,688.75 |
6,000 | ¥0.84645 | ¥5,078.70 |
15,000 | ¥0.77177 | ¥11,576.55 |
30,000 | ¥0.72198 | ¥21,659.40 |
75,000 | ¥0.64729 | ¥48,546.75 |